323-10300 | HellermannTyton
Heatshrink tubing, 4:1, (30/8 mm), PE, crosslinked, black, 323-10300
Unit Price (€ / pc.)
23.1217 € *
Available: 10 pcs.
Total Price:
23.12 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1217 €
10 pcs.
21.0154 €
50 pcs.
18.9091 €
100 pcs.
16.8147 €
500 pcs.
14.7084 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, halogen-free, with/without adhesive lining, type HellermannTyton MU47../MA47.
Medium wall thickness. High mechanical strength. Resistant to solvents, acids, and caustic solutions
Heatshrink tubing, without adhesive lining, type MU47.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 30 mm | |
| Inner diameter after shrinkage | 8 mm | |
| Length | 1 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| contains glue inside | No | |
| Wall thickness | 2.5 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CN |
| Original Packaging | Bag with 20 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |