323-00107 | HellermannTyton

Heatshrink tubing, 4:1, (55/16 mm), PE, crosslinked, black, 323-00107, 1 piece with 1 meters

Order No.: 42P2818
EAN: 4031026461229
MPN:
323-00107
MA40-55/16-PO-X-BK
Series: MA40
323-00107 HellermannTyton Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.6889 € *
Available: 1 pcs.
Total Price:
33.69 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6889 €
5 pcs.
31.8206 €
10 pcs.
29.9523 €
25 pcs.
28.0721 €
50 pcs.
26.2038 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Shrinking rate 4:1
Inner diameter before shrinkage 55 mm
Inner diameter after shrinkage 16 mm
Length 1 m
min. operating temperature -55 °C
max. operating temperature 110 °C
contains glue inside Yes
Wall thickness 2.7 mm
Colour black
Material PE, crosslinked
Shrinking temperature 85 °C
Logistics
Property Value
Original Packaging Bag with 2 meters
Country of origin CN
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes