323-00104 | HellermannTyton
Heatshrink tubing, 4:1, (22/6 mm), PE, crosslinked, black, 323-00104, 1 piece with 1 meters
Unit Price (€ / pc.)
19.1947 € *
Available: 4 pcs.
Total Price:
19.19 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1947 €
5 pcs.
18.1237 €
10 pcs.
17.0646 €
25 pcs.
15.9936 €
50 pcs.
14.9226 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 22 mm | |
| Inner diameter after shrinkage | 6 mm | |
| Length | 1 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| contains glue inside | Yes | |
| Wall thickness | 2.4 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 5 meters |
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |