323-00101 | HellermannTyton
Heatshrink tubing, 4:1, (12/3 mm), PE, crosslinked, black, 323-00101, 1 piece with 1 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9103 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
15.91 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9103 €
5 pcs.
15.0416 €
10 pcs.
14.1491 €
25 pcs.
13.2685 €
50 pcs.
12.3760 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 12 mm | |
| Inner diameter after shrinkage | 3 mm | |
| Length | 1 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| contains glue inside | Yes | |
| Wall thickness | 2 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 meters |
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |