321-50510 | HellermannTyton
Heatshrink tubing, 3.5:1, (51/16 mm), PE, crosslinked, black, 321-50510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.4108 € *
Available: 1 pcs.
Total Price:
44.41 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4108 €
5 pcs.
41.4596 €
10 pcs.
39.9602 €
25 pcs.
38.4846 €
50 pcs.
37.0090 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable tubing, 321-50510, HellermannTyton
This product Is a heat shrinkable tubing with toughness and the weatherability make TREDUX thick wall tubing suitable for exposed applications and underground cable joints.
Features
- Thick wall polyolefin adhesive-lined tubing
- 1 m shrink tubing lengths delivered in handy display carton
- All tubes can be sold in single 1 meter length or entire box
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3.5:1 | |
| Inner diameter before shrinkage | 51 mm | |
| Inner diameter after shrinkage | 16 mm | |
| Length | 1 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| contains glue inside | Yes | |
| Wall thickness | 4.1 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 2 pieces |
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |