321-30300 | HellermannTyton
Heatshrink tubing, 6:1, (50.8/8.3 mm), PE, crosslinked, black, 321-30300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.8598 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
52.86 € *
Price list
Quantity
Price per unit*
1 pcs.
52.8598 €
10 pcs.
49.3255 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing with adhesive lining, shrinking rate 6 : 1, type HellermannTyton HA67.
Heatshrink tubing for complex geometrical shapes, made of polyolefin, cross-linked (PEX), halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 6:1 | |
| Inner diameter before shrinkage | 50.8 mm | |
| Inner diameter after shrinkage | 8.3 mm | |
| Length | 1.2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| contains glue inside | Yes | |
| Wall thickness | 4.8 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 120 °C | |
| Inch Size | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2 pieces |
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |