321-30100 | HellermannTyton

Heatshrink tubing, 6:1, (33/5.5 mm), PE, crosslinked, black, 321-30100

Order No.: 91F1992
EAN: 4031026322896
MPN:
321-30100
HA67-33.0/5.5-PO-X-BK
Series: HA67
321-30100 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
24.9067 € *
Available: 2 pcs.
Total Price:
24.91 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9067 €
10 pcs.
23.2407 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing with adhesive lining, shrinking rate 6 : 1, type HellermannTyton HA67.

Heatshrink tubing for complex geometrical shapes, made of polyolefin, cross-linked (PEX), halogen-free

Technical specifications
Filter Property Value
Shrinking rate 6:1
Inner diameter before shrinkage 33 mm
Inner diameter after shrinkage 5.5 mm
Length 1.2 m
min. operating temperature -55 °C
max. operating temperature 110 °C
contains glue inside Yes
Wall thickness 3.4 mm
Colour black
Material PE, crosslinked
Shrinking temperature 120 °C
Logistics
Property Value
Original Packaging Bag with 3 pieces
Country of origin CN
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes