319-03807 | HellermannTyton
Heatshrink tubing, 2:1, (38.1/19.1 mm), PE, crosslinked, yellow/green, 319-03807, 1 piece with 1 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.3279 € *
Available: 3 pcs.
Total Price:
43.33 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3279 €
5 pcs.
39.8174 €
10 pcs.
37.4731 €
25 pcs.
35.1407 €
50 pcs.
32.7845 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, 319-03807, HELLERMANN
TREDUX thin wall heat shrink tubing is used for general electrical insulation and mechanical protection of cables and wires.
Features
- Very flexible
- Thin wall
- Cross-linked polyolefin tubing
Applications
- Solar energy sector
- Wind energy sector
- Electronics industry
- Shipbuilding
- Defence industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 38.1 mm | |
| Inner diameter after shrinkage | 19.1 mm | |
| Length | 1 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 1.02 mm | |
| Colour | yellow/green | |
| Material | PE, crosslinked | |
| Shrinking temperature | 100 °C | |
| Inch Size | 1 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 6 meters |
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |