319-00600 | HellermannTyton
Heatshrink tubing, 3:1, (6/2 mm), PE, crosslinked, black, 319-00600, 1 piece with 1 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8786 € *
Available: 10 pcs.
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
5 pcs.
5.4026 €
10 pcs.
5.0813 €
25 pcs.
4.7600 €
50 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, 319-00600, HELLERMANN
TREDUX thin wall heat shrink tubing is used for general electrical insulation and mechanical protection of cables and wires.
Features
- Very flexible
- Thin wall
- Cross-linked polyolefin tubing
Applications
- Solar energy sector
- Wind energy sector
- Electronics industry
- Shipbuilding
- Defence industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 6 mm | |
| Inner diameter after shrinkage | 2 mm | |
| Length | 1 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.7 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 15 meters |
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |