315-13006 | HellermannTyton
Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, black, 315-13006, 1 piece with 1,2 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.9756 € *
Available: 16 pcs.
Total Price:
60.98 € *
Price list
Quantity
Price per unit*
1 pcs.
60.9756 €
5 pcs.
57.4889 €
10 pcs.
54.0022 €
25 pcs.
50.5274 €
50 pcs.
47.0407 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing with adhesive lining, shrinking rate 3:1, type HellermannTyton TA37.
Made of polyolefin, cross-linked (PEX), halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 24 mm | |
| Inner diameter after shrinkage | 8 mm | |
| Length | 1.2 m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C | |
| contains glue inside | Yes | |
| Wall thickness | 2.5 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |