315-13005 | HellermannTyton
Heatshrink tubing, 3:1, (19/6 mm), polyolefine, cross-linked, black, 1 piece with 1,2 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.4433 € *
Available: 26 pcs.
Total Price:
52.44 € *
Price list
Quantity
Price per unit*
1 pcs.
52.4433 €
5 pcs.
49.4326 €
10 pcs.
46.4457 €
25 pcs.
43.4469 €
50 pcs.
40.4600 €
*incl. VAT plus shipping costs
Subject to prior sale
Shrink tubing, 315-13005, HellermannTyton
The 315-13005 shrink tubing has a low smoke index and excellent flame retardant properties to meet strict fire security standards in electrical insulation.
Features
- Thin wall adhesive lined heat shrink tubing
- Halogen free
- Flame retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 19.1 mm | |
| Inner diameter after shrinkage | 6 mm | |
| Length | 1.2 m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C | |
| contains glue inside | Yes | |
| Wall thickness | 2.2 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |