315-13004 | HellermannTyton
Heatshrink tubing, 3:1, (12/4 mm), PE, crosslinked, black, 315-13004, 1 piece with 1,2 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2847 € *
Available: 25 pcs.
Total Price:
807.12 € *
Price list
Quantity
Price per unit*
25 pcs.
32.2847 €
50 pcs.
30.0594 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing with adhesive lining, shrinking rate 3:1, type HellermannTyton TA37.
Made of polyolefin, cross-linked (PEX), halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 12 mm | |
| Inner diameter after shrinkage | 4 mm | |
| Length | 1.2 m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C | |
| contains glue inside | Yes | |
| Wall thickness | 1.4 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |