315-13002 | HellermannTyton

Heatshrink tubing, 3:1, (6/2 mm), PE, crosslinked, black, 315-13002

Order No.: 91F2234
EAN: 4031026444635
MPN:
315-13002
TA37 6-2-PO-X-BK
Series: TA37
315-13002 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
25.6445 € *
Available: 8 pcs.
Total Price:
25.64 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6445 €
5 pcs.
24.1689 €
10 pcs.
22.7052 €
25 pcs.
21.2415 €
50 pcs.
19.7778 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing with adhesive lining, shrinking rate 3:1, type HellermannTyton TA37.

Made of polyolefin, cross-linked (PEX), halogen-free

Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 6 mm
Inner diameter after shrinkage 2 mm
Length 1.2 m
min. operating temperature -40 °C
max. operating temperature 105 °C
contains glue inside Yes
Wall thickness 1.2 mm
Colour black
Material PE, crosslinked
Shrinking temperature 150 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes