315-13001 | HellermannTyton

Heatshrink tubing, 3:1, (4.5/1.5 mm), PE, crosslinked, black, 315-13001

Order No.: 91F2232
EAN: 4031026444604
MPN:
315-13001
TA37 4.5-1.5-PO-X-BK
Series: TA37
315-13001 HellermannTyton Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.4438 € *
Available: 23 pcs.
Total Price:
21.44 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4438 €
5 pcs.
20.2300 €
10 pcs.
18.9924 €
25 pcs.
17.7786 €
50 pcs.
16.5410 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing with adhesive lining, shrinking rate 3:1, type HellermannTyton TA37.

Made of polyolefin, cross-linked (PEX), halogen-free

Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 4.5 mm
Inner diameter after shrinkage 1.5 mm
Length 1.2 m
min. operating temperature -40 °C
max. operating temperature 105 °C
contains glue inside Yes
Wall thickness 1.1 mm
Colour black
Material PE, crosslinked
Shrinking temperature 150 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes