309-50957 | HellermannTyton

Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, yellow/green, 309-50957

Order No.: 91F2040
EAN: 4031026313443
MPN:
309-50957
TF21-9.5/4.8-PO-X-GNYE
Series: TF21
309-50957 HellermannTyton Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.0571 € *
Available: 11 mtr.
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 mtr.
6.0571 €
10 mtr.
5.3312 €
100 mtr.
4.6767 €
250 mtr.
4.4982 €
1000 mtr.
4.2007 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing, type HellermannTyton TF21.

Made of cross-linked polyolefin, self-extinguishing

Heatshrink tubing, 3/8 inch, type TF21.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 9.5 mm
Inner diameter after shrinkage 4.8 mm
Length 50 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.64 mm
Colour yellow/green
Material PE, crosslinked
Shrinking temperature 90 °C
Inch Size 3/8
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Original Packaging Reel with 50 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes