309-50649 | HellermannTyton

Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, white, 309-50649

Order No.: 91F2035
EAN: 4031026223186
MPN:
309-50649
TF21-6.4/3.2-PO-X-WH
Series: TF21
309-50649 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
4.8552 € *
Available: 11 mtr.
Next delivery: 50 mtr. on 2026-04-20
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 mtr.
4.8552 €
10 mtr.
4.2721 €
100 mtr.
3.7485 €
250 mtr.
3.5938 €
1000 mtr.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing, type HellermannTyton TF21.

Made of cross-linked polyolefin, self-extinguishing

Heatshrink tubing, 1/4 inch, type TF21.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 6.4 mm
Inner diameter after shrinkage 3.2 mm
Length 60 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.64 mm
Colour white
Material PE, crosslinked
Shrinking temperature 90 °C
Inch Size 1/4
Logistics
Property Value
Original Packaging Reel with 60 meters
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes