309-50487 | HellermannTyton
Heatshrink tubing, 2:1, (4.8/2.4 mm), PE, crosslinked, yellow/green, 309-50487
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.8552 € *
Available: 25 mtr.
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 mtr.
4.8552 €
10 mtr.
4.2721 €
100 mtr.
3.7485 €
250 mtr.
3.5938 €
1000 mtr.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type HellermannTyton TF21.
Made of cross-linked polyolefin, self-extinguishing
Heatshrink tubing, 3/16 inch, type TF21.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 4.8 mm | |
| Inner diameter after shrinkage | 2.4 mm | |
| Length | 60 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.51 mm | |
| Colour | yellow/green | |
| Material | PE, crosslinked | |
| Shrinking temperature | 90 °C | |
| Inch Size | 3/16 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 60 meters |
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |