309-50484 | HellermannTyton

Heatshrink tubing, 2:1, (4.8/2.4 mm), PE, crosslinked, yellow, 309-50484

Order No.: 91F2026
EAN: 4031026223094
MPN:
309-50484
TF21-4.8/2.4-PO-X-YE
Series: TF21
309-50484 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
4.1174 € *
Available: 21 mtr.
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 mtr.
4.1174 €
10 mtr.
3.6176 €
100 mtr.
3.1773 €
250 mtr.
3.0583 €
1000 mtr.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing, type HellermannTyton TF21.

Made of cross-linked polyolefin, self-extinguishing

Heatshrink tubing, 3/16 inch, type TF21.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 4.8 mm
Inner diameter after shrinkage 2.4 mm
Length 60 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.51 mm
Colour yellow
Material PE, crosslinked
Shrinking temperature 90 °C
Inch Size 3/16
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Original Packaging Reel with 60 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes