309-40247 | HellermannTyton
Heatshrink tubing, 2:1, (2.4/1.2 mm), PE, crosslinked, yellow/green, 309-40247
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.1174 € *
Available: 54 mtr.
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 mtr.
4.1174 €
10 mtr.
3.6176 €
100 mtr.
3.1773 €
250 mtr.
3.0583 €
1000 mtr.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type HellermannTyton TF21.
Made of cross-linked polyolefin, self-extinguishing
Heatshrink tubing, 3/32 inch, type TF21.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 2.4 mm | |
| Inner diameter after shrinkage | 1.2 mm | |
| Length | 100 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.51 mm | |
| Colour | yellow/green | |
| Material | PE, crosslinked | |
| Shrinking temperature | 90 °C | |
| Inch Size | 3/32 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | JP |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |