309-40243 | HellermannTyton

Heatshrink tubing, 2:1, (2.4/1.2 mm), PE, crosslinked, transparent, 309-40243

Order No.: 91F3654
EAN: 4031026223599
MPN:
309-40243
TF24-2.4/1.2-PO-X-CL
Series: TF24
309-40243 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.4867 € *
Available: 555 mtr.
Next delivery: 100 mtr. on 2026-04-24
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4867 €
10 mtr.
2.9155 €
50 mtr.
2.5704 €
100 mtr.
2.3681 €
1000 mtr.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing, halogen-free, type HellermannTyton TF 24-.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 2.4 mm
Inner diameter after shrinkage 1.2 mm
Length 100 mm
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.51 mm
Colour transparent
Material PE, crosslinked
Shrinking temperature 115 °C
Inch Size 3/32
Logistics
Property Value
Original Packaging Reel with 100 meters
Country of origin JP
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes