309-40163 | HellermannTyton

Heatshrink tubing, 2:1, (1.6/0.8 mm), PE, crosslinked, transparent, 309-40163

Order No.: 91F3652
EAN: 4031026223582
MPN:
309-40163
TF24-1.6/0.8-PO-X-CL
Series: TF24
309-40163 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.8437 € *
Available: 299 mtr.
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 mtr.
3.8437 €
10 mtr.
3.2249 €
50 mtr.
2.8322 €
100 mtr.
2.6180 €
1000 mtr.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing, halogen-free, type HellermannTyton TF 24-.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 1.6 mm
Inner diameter after shrinkage 0.8 mm
Length 100 mm
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.43 mm
Colour transparent
Material PE, crosslinked
Shrinking temperature 115 °C
Inch Size 1/16
Logistics
Property Value
Original Packaging Reel with 100 meters
Country of origin JP
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes