309-40123 | HellermannTyton
Heatshrink tubing, 2:1, (1.2/0.6 mm), PE, crosslinked, transparent, 309-40123
Unit Price (€ / mtr.)
3.0464 € *
Available: 81 mtr.
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0464 €
10 mtr.
2.5466 €
50 mtr.
2.2491 €
100 mtr.
2.0587 €
1000 mtr.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, halogen-free, type HellermannTyton TF 24-.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 1.2 mm | |
| Inner diameter after shrinkage | 0.6 mm | |
| Length | 100 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.41 mm | |
| Colour | transparent | |
| Material | PE, crosslinked | |
| Shrinking temperature | 115 °C | |
| Inch Size | 3/64 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | JP |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |