309-33813 | HellermannTyton
Heatshrink tubing, 2:1, (38.1/19.1 mm), PE, crosslinked, transparent, 309-33813
Unit Price (€ / mtr.)
27.5247 € *
Available: 62 mtr.
Total Price:
27.52 € *
Price list
Quantity
Price per unit*
1 mtr.
27.5247 €
10 mtr.
23.1098 €
60 mtr.
20.3609 €
120 mtr.
18.7187 €
600 mtr.
17.0646 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, halogen-free, type HellermannTyton TF 24-.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 38.1 mm | |
| Inner diameter after shrinkage | 19.1 mm | |
| Length | 60 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 1.02 mm | |
| Colour | transparent | |
| Material | PE, crosslinked | |
| Shrinking temperature | 115 °C | |
| Inch Size | 1 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 60 meters |
| Country of origin | JP |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |