309-31903 | HellermannTyton
Heatshrink tubing, 2:1, (19/9.5 mm), PE, crosslinked, transparent, 309-31903
Unit Price (€ / mtr.)
9.9722 € *
Available: 84 mtr.
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 mtr.
9.9722 €
10 mtr.
8.3776 €
50 mtr.
7.3780 €
100 mtr.
6.7830 €
1000 mtr.
6.1761 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, halogen-free, type HellermannTyton TF 24-.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 19 mm | |
| Inner diameter after shrinkage | 9.5 mm | |
| Length | 50 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.76 mm | |
| Colour | transparent | |
| Material | PE, crosslinked | |
| Shrinking temperature | 115 °C | |
| Inch Size | 3/4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | JP |
| Original Packaging | Reel with 50 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |