309-31023 | HellermannTyton

Heatshrink tubing, 2:1, (101.6/50.8 mm), PE, crosslinked, transparent, 309-31023

Order No.: 91F3676
EAN: 4031026223506
MPN:
309-31023
TF24-101.6/50.8-PO-X-CL
Series: TF24
309-31023 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
80.8724 € *
Available: 21 mtr.
Total Price:
80.87 € *
Price list
Quantity
Price per unit*
1 mtr.
80.8724 €
5 mtr.
74.8153 €
15 mtr.
68.7344 €
30 mtr.
62.6773 €
60 mtr.
56.6083 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing, halogen-free, type HellermannTyton TF 24-.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 101.6 mm
Inner diameter after shrinkage 50.8 mm
Length 15 mm
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 1.4 mm
Colour transparent
Material PE, crosslinked
Shrinking temperature 115 °C
Inch Size 4
Logistics
Property Value
Original Packaging Reel with 15 meters
Country of origin JP
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes