309-21273 | HellermannTyton
Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, orange, 309-21273
Unit Price (€ / mtr.)
10.5910 € *
Available: 49 mtr.
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 mtr.
10.5910 €
10 mtr.
9.3177 €
50 mtr.
8.6751 €
150 mtr.
8.2943 €
500 mtr.
7.8778 €
*incl. VAT plus shipping costs
Subject to prior sale
Thin-walled, flexible heat-shrinkable tubing, Extremely fast shrinking, Flame retardant, Very low shrink temperature, Very good mechanical strength and strain relief, Good chemical resistance, Meets a wide range of industry standards, Wide range of colours and sizes, The tubing is used for electrical and mechanical protection and colour coding. The transparent version, TF24, is used when the shrunk component must remain visible and as protection for marking solutions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 6.4 mm | |
| Length | 50 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.64 mm | |
| Colour | orange | |
| Material | PE, crosslinked | |
| Shrinking temperature | 90 °C | |
| Inch Size | 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 50 meters |
| Country of origin | JP |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |