309-21272 | HellermannTyton

Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, red, 309-21272

Order No.: 91F2043
EAN: 4031026223261
MPN:
309-21272
TF21-12.7/6.4-PO-X-RD
Series: TF21
309-21272 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
6.2832 € *
Available: 24 mtr.
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 mtr.
6.2832 €
10 mtr.
5.5335 €
100 mtr.
4.8433 €
250 mtr.
4.6648 €
1000 mtr.
4.3554 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing, type HellermannTyton TF21.

Made of cross-linked polyolefin, self-extinguishing

Heatshrink tubing, 1/2 inch, type TF21.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 12.7 mm
Inner diameter after shrinkage 6.4 mm
Length 50 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.64 mm
Colour red
Material PE, crosslinked
Shrinking temperature 90 °C
Inch Size 1/2
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Original Packaging Reel with 50 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes