309-20954 | HellermannTyton

Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, yellow, 309-20954

Order No.: 91F2038
EAN: 4031026223216
MPN:
309-20954
TF21-9.5/4.8-PO-X-YE
Series: TF21
309-20954 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
5.7715 € *
Available: 21 mtr.
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 mtr.
5.7715 €
10 mtr.
5.0813 €
50 mtr.
4.4625 €
150 mtr.
4.2840 €
1050 mtr.
3.9984 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing, type HellermannTyton TF21.

Made of cross-linked polyolefin, self-extinguishing

Heatshrink tubing, 3/8 inch, type TF21.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 9.5 mm
Inner diameter after shrinkage 4.8 mm
Length 50 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.64 mm
Colour yellow
Material PE, crosslinked
Shrinking temperature 90 °C
Inch Size 3/8
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Original Packaging Reel with 50 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes