309-20952 | HellermannTyton

Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, red, 309-20952

Order No.: 91F2037
EAN: 4031026223209
MPN:
309-20952
TF21-9.5/4.8-PO-X-RD
Series: TF21
309-20952 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
5.7715 € *
Available: 7 mtr.
Next delivery: 50 mtr. on 2026-04-14
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 mtr.
5.7715 €
10 mtr.
5.0813 €
100 mtr.
4.4625 €
250 mtr.
4.2840 €
1000 mtr.
3.9984 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing, type HellermannTyton TF21.

Made of cross-linked polyolefin, self-extinguishing

Heatshrink tubing, 3/8 inch, type TF21.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 9.5 mm
Inner diameter after shrinkage 4.8 mm
Length 50 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.64 mm
Colour red
Material PE, crosslinked
Shrinking temperature 90 °C
Inch Size 3/8
Logistics
Property Value
Original Packaging Reel with 50 meters
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes