309-20324 | HellermannTyton

Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, yellow, 309-20324

Order No.: 91F2020
EAN: 4031026223032
MPN:
309-20324
TF21-3.2/1.6-PO-X-YE
Series: TF21
309-20324 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.4272 € *
Available: 278 mtr.
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4272 €
10 mtr.
3.0226 €
100 mtr.
2.6418 €
250 mtr.
2.5466 €
1000 mtr.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing, type HellermannTyton TF21.

Made of cross-linked polyolefin, self-extinguishing

Heatshrink tubing, 1/8 inch, type TF21.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 3.2 mm
Inner diameter after shrinkage 1.6 mm
Length 100 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.51 mm
Colour yellow
Material PE, crosslinked
Shrinking temperature 90 °C
Inch Size 1/8
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Original Packaging Reel with 100 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes