309-20242 | HellermannTyton

Heatshrink tubing, 2:1, (2.4/1.2 mm), PE, crosslinked, red, 309-20242

Order No.: 91F2013
EAN: 4031026222967
MPN:
309-20242
TF21-2.4/1.2-PO-X-RD
Series: TF21
309-20242 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.0940 € *
Next delivery: 190 mtr. on 2026-04-21
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0940 €
10 mtr.
2.7251 €
100 mtr.
2.3919 €
250 mtr.
2.2967 €
1000 mtr.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing, type HellermannTyton TF21.

Made of cross-linked polyolefin, self-extinguishing

Heatshrink tubing, 3/32 inch, type TF21.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 2.4 mm
Inner diameter after shrinkage 1.2 mm
Length 100 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.51 mm
Colour red
Material PE, crosslinked
Shrinking temperature 90 °C
Inch Size 3/32
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Original Packaging Reel with 300 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes