309-20166 | HellermannTyton

Heatshrink tubing, 2:1, (1.6/0.8 mm), PE, crosslinked, blue, 309-20166

Order No.: 91F2009
EAN: 4031026222936
MPN:
309-20166
TF21-1.6/0.8-PO-X-BU
Series: TF21
309-20166 HellermannTyton Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.9631 € *
Available: 93 mtr.
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9631 €
10 mtr.
2.6061 €
100 mtr.
2.2848 €
250 mtr.
2.2015 €
1000 mtr.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing, type HellermannTyton TF21.

Made of cross-linked polyolefin, self-extinguishing

Heatshrink tubing, 1/16 inch, type TF21.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 1.6 mm
Inner diameter after shrinkage 0.8 mm
Length 100 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.43 mm
Colour blue
Material PE, crosslinked
Shrinking temperature 90 °C
Inch Size 1/16
Logistics
Property Value
Original Packaging Reel with 100 meters
Country of origin JP
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes