309-20126 | HellermannTyton

Heatshrink tubing, 2:1, (1.2/0.6 mm), PE, crosslinked, blue, 309-20126

Order No.: 91F2003
EAN: 4031026222875
MPN:
309-20126
TF21-1.2/0.6-PO-X-BU
Series: TF21
309-20126 HellermannTyton Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.4871 € *
Available: 147 mtr.
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4871 €
25 mtr.
2.1182 €
100 mtr.
1.9635 €
250 mtr.
1.8564 €
1000 mtr.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing, type HellermannTyton TF21.

Made of cross-linked polyolefin, self-extinguishing

Heatshrink tubing, 3/64 inch, type TF21.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 1.2 mm
Inner diameter after shrinkage 0.6 mm
Length 100 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.41 mm
Colour blue
Material PE, crosslinked
Shrinking temperature 90 °C
Inch Size 3/64
Logistics
Property Value
Customs tariff number 39173200
Country of origin JP
Original Packaging Reel with 100 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes