309-20124 | HellermannTyton
Heatshrink tubing, 2:1, (1.2/0.6 mm), PE, crosslinked, yellow, 309-20124
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.4871 € *
Available: 199 mtr.
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4871 €
25 mtr.
2.1182 €
100 mtr.
1.9635 €
250 mtr.
1.8564 €
1000 mtr.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type HellermannTyton TF21.
Made of cross-linked polyolefin, self-extinguishing
Heatshrink tubing, 3/64 inch, type TF21.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 1.2 mm | |
| Inner diameter after shrinkage | 0.6 mm | |
| Length | 100 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.41 mm | |
| Colour | yellow | |
| Material | PE, crosslinked | |
| Shrinking temperature | 90 °C | |
| Inch Size | 3/64 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | JP |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |