309-15080 | HellermannTyton
Heatshrink tubing, 2:1, (50.8/25.4 mm), PE, crosslinked, black, 309-15080
Unit Price (€ / mtr.)
27.1796 € *
Available: 64 mtr.
Total Price:
27.18 € *
Price list
Quantity
Price per unit*
1 mtr.
27.1796 €
10 mtr.
24.4664 €
60 mtr.
22.4196 €
120 mtr.
20.3847 €
300 mtr.
19.0281 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable tubing, 309-15080, HellermannTyton
This heat shrinkable tubing is suitable for a wide range of applications like electrical insulations, mechanical protection and marking.
Features
- Thin wall, flexible polyolefin tubing
- Fast shrinking and low shrink temperature
- Meets and exceeds lots of industrial standards
- Big variety of different colours and sizes
- Flame-retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 50.8 mm | |
| Inner diameter after shrinkage | 25.4 mm | |
| Length | 60 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 1.14 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 90 °C | |
| Inch Size | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 39173200 |
| Original Packaging | Reel with 60 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |