309-12549 | HellermannTyton

Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, white, 309-12549

Order No.: 91F2059
EAN: 4031026222615
MPN:
309-12549
TF21-25.4/12.7-PO-X-WH
Series: TF21
309-12549 HellermannTyton Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
12.3165 € *
Available: 22 mtr.
Total Price:
12.32 € *
Price list
Quantity
Price per unit*
1 mtr.
12.3165 €
10 mtr.
10.8409 €
50 mtr.
10.1031 €
150 mtr.
9.6628 €
500 mtr.
9.1630 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing, type HellermannTyton TF21.

Made of cross-linked polyolefin, self-extinguishing

Heatshrink tubing, 1 inch, type TF21.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 25.4 mm
Inner diameter after shrinkage 12.7 mm
Length 50 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.89 mm
Colour white
Material PE, crosslinked
Shrinking temperature 90 °C
Inch Size 1
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Original Packaging Reel with 50 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes