309-12540 | HellermannTyton
Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, black, 309-12540
Unit Price (€ / mtr.)
11.9000 € *
Available: 71 mtr.
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 mtr.
11.9000 €
10 mtr.
10.4720 €
50 mtr.
9.7580 €
150 mtr.
9.3296 €
500 mtr.
8.8536 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type HellermannTyton TF21.
Made of cross-linked polyolefin, self-extinguishing
Heatshrink tubing, 1 inch, type TF21.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 25.4 mm | |
| Inner diameter after shrinkage | 12.7 mm | |
| Length | 50 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.89 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 90 °C | |
| Inch Size | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
| Original Packaging | Reel with 50 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |