309-11902 | HellermannTyton
Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, crosslinked, red, 309-11902
Unit Price (€ / mtr.)
8.4252 € *
Available: 21 mtr.
Total Price:
8.43 € *
Price list
Quantity
Price per unit*
1 mtr.
8.4252 €
10 mtr.
7.4256 €
100 mtr.
6.5093 €
250 mtr.
6.2475 €
1000 mtr.
5.8429 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type HellermannTyton TF21.
Made of cross-linked polyolefin, self-extinguishing
Heatshrink tubing, 3/4 inch, type TF21.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 19.1 mm | |
| Inner diameter after shrinkage | 9.5 mm | |
| Length | 50 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.76 mm | |
| Colour | red | |
| Material | PE, crosslinked | |
| Shrinking temperature | 90 °C | |
| Inch Size | 3/4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
| Original Packaging | Reel with 50 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |