309-11270 | HellermannTyton
Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, black, 309-11270
Unit Price (€ / mtr.)
6.2832 € *
Available: 90 mtr.
Next delivery: 221 mtr. on 2026-05-08
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 mtr.
6.2832 €
10 mtr.
5.5335 €
100 mtr.
4.8433 €
250 mtr.
4.6648 €
1000 mtr.
4.3554 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable tubing, 309-11270, HellermannTyton
This heat shrinkable tubing is suitable for a wide range of applications like electrical insulations, mechanical protection and marking.
Features
- Thin wall, flexible polyolefin tubing
- Fast shrinking and low shrink temperature
- Meets and exceeds lots of industrial standards
- Big variety of different colours and sizes
- Flame-retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 6.4 mm | |
| Length | 100 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.64 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 90 °C | |
| Inch Size | 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |