308-32400 | HellermannTyton
Heatshrink tubing, 3:1, (25.4/8 mm), PE, crosslinked, black, 308-32400, 1 piece with 3 meters
Unit Price (€ / pc.)
22.9789 € *
Available: 9 pcs.
Next delivery: 20 pcs. on 2026-04-27
Total Price:
22.98 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9789 €
5 pcs.
21.5866 €
10 pcs.
20.8845 €
25 pcs.
20.1943 €
50 pcs.
18.8020 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable tubing, 308-32400, HellermannTyton
This heat shrinkable tubing is used in general purpose of electrical insulation with a high level of protection against mechanical abrasion.
Features
- Unlined tubing in handly dispenser packs
- High shrink ratio 3:1
- Fits highly variable cable dimensions
- Transparent color is halogenfree
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 25.4 mm | |
| Inner diameter after shrinkage | 8 mm | |
| Length | 3 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 1 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 100 °C | |
| Inch Size | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CN |
| Original Packaging | Carton with 3 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |