308-31806 | HellermannTyton

Heatshrink tubing, 3:1, (18/6 mm), PE, crosslinked, blue, 308-31806, 1 piece with 4 meters

Order No.: 91F1904
EAN: 4031026218939
MPN:
308-31806
HIS-3-18/6-PO-X-BU
Series: HIS-3
308-31806 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
25.4541 € *
Available: 1 pcs.
Next delivery: 1 pcs. on 2026-05-04
Total Price:
25.45 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4541 €
5 pcs.
23.9071 €
10 pcs.
23.1336 €
25 pcs.
22.3601 €
50 pcs.
20.8131 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing in dispenser spool package, type HellermannTyton HIS-3.

Thin wall, flexible, flame-proof, easy handling. The open package can be closed again for dust-free and proper storage

Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 18 mm
Inner diameter after shrinkage 6 mm
Length 4 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 1 mm
Colour blue
Material PE, crosslinked
Shrinking temperature 100 °C
Logistics
Property Value
Original Packaging Carton with 4 meters
Country of origin CN
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes