308-31800 | HellermannTyton
Heatshrink tubing, 3:1, (18/6 mm), PE, crosslinked, black, 308-31800, 1 piece with 4 meters
Unit Price (€ / pc.)
22.9789 € *
Available: 44 pcs.
Total Price:
22.98 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9789 €
5 pcs.
21.5866 €
10 pcs.
20.8845 €
25 pcs.
20.1943 €
50 pcs.
18.8020 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing in dispenser spool package, type HellermannTyton HIS-3.
Thin wall, flexible, flame-proof, easy handling. The open package can be closed again for dust-free and proper storage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 18 mm | |
| Inner diameter after shrinkage | 6 mm | |
| Length | 4 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 1 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 4 meters |
| Customs tariff number | 39173200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |