308-31210 | HellermannTyton
Heatshrink tubing, 3:1, (12/4 mm), PE, crosslinked, black, 308-31210, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
17.4216 € *
Available: 3 pck.
Total Price:
17.42 € *
Price list
Quantity
Price per unit*
1 pck.
17.4216 €
5 pck.
16.0055 €
10 pck.
15.0654 €
25 pck.
14.1253 €
50 pck.
13.1852 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing in dispenser spool package, type HellermannTyton HIS-3.
Thin wall, flexible, flame-proof, easy handling. The open package can be closed again for dust-free and proper storage
In bags with 10 items, type HIS-3 BAG.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 12 mm | |
| Inner diameter after shrinkage | 4 mm | |
| Length | 200 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.8 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CN |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |