308-30900 | HellermannTyton
Heatshrink tubing, 3:1, (9.5/3 mm), PE, crosslinked, black, 308-30900, 1 piece with 5 meters
Unit Price (€ / pc.)
23.7881 € *
Available: 54 pcs.
Total Price:
23.79 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7881 €
5 pcs.
22.3482 €
10 pcs.
21.6223 €
25 pcs.
20.8964 €
50 pcs.
19.4565 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable tubing, 308-30900, HellermannTyton
This heat shrinkable tubing is used in general purpose of electrical insulation with a high level of protection against mechanical abrasion.
Features
- Unlined tubing in handly dispenser packs
- High shrink ratio 3:1
- Fits highly variable cable dimensions
- Transparent color is halogenfree
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 9.5 mm | |
| Inner diameter after shrinkage | 3 mm | |
| Length | 5 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.75 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 100 °C | |
| Inch Size | 3/8 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 5 meters |
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |