308-30302 | HellermannTyton
Heatshrink tubing, 3:1, (3/1 mm), PE, crosslinked, red, 308-30302, 1 piece with 10 meters
Unit Price (€ / pc.)
25.4541 € *
Next delivery: 1 pcs. on 2026-04-15
Total Price:
25.45 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4541 €
5 pcs.
23.9071 €
10 pcs.
23.1336 €
25 pcs.
22.3601 €
50 pcs.
20.8131 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing in dispenser spool package, type HellermannTyton HIS-3.
Thin wall, flexible, flame-proof, easy handling. The open package can be closed again for dust-free and proper storage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 3 mm | |
| Inner diameter after shrinkage | 1 mm | |
| Length | 10 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.6 mm | |
| Colour | red | |
| Material | PE, crosslinked | |
| Shrinking temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CN |
| Original Packaging | Carton with 10 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |