308-30164 | HellermannTyton
Heatshrink tubing, 3:1, (1.5/0.5 mm), PE, crosslinked, transparent, 308-30164, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
8.2467 € *
Available: 4 pck.
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pck.
8.2467 €
5 pck.
7.5803 €
10 pck.
7.1400 €
25 pck.
6.6878 €
50 pck.
6.2475 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing in dispenser spool package, type HellermannTyton HIS-3.
Thin wall, flexible, flame-proof, easy handling. The open package can be closed again for dust-free and proper storage
In bags with 10 items, type HIS-3 BAG.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 1.5 mm | |
| Inner diameter after shrinkage | 0.5 mm | |
| Length | 200 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.45 mm | |
| Colour | transparent | |
| Material | PE, crosslinked | |
| Shrinking temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CN |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |