308-10303 | HellermannTyton
Heatshrink tubing, 3:1, (3/1 mm), PE, crosslinked, transparent, 308-10303, 1 piece with 10 meters
Unit Price (€ / pc.)
69.3889 € *
Available: 6 pcs.
Total Price:
69.39 € *
Price list
Quantity
Price per unit*
1 pcs.
69.3889 €
5 pcs.
65.4143 €
10 pcs.
61.4516 €
25 pcs.
57.5008 €
50 pcs.
51.5508 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, 308-10303, HELLERMANN
HIS-A forms a seal against moisture and protect against corrosion and mechanical abrasion.
Features and benefits
- Inner wall melts when heated and is forced into gaps
- Protects components
- Adhesive forms seal against moisture as tubing cools
- Adhesive lined heat shrink tubing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 3 mm | |
| Inner diameter after shrinkage | 1 mm | |
| Length | 10 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | Yes | |
| Wall thickness | 1 mm | |
| Colour | transparent | |
| Material | PE, crosslinked | |
| Shrinking temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 meters |
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |