305-12706 | HellermannTyton
Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, blue, 305-12706
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.9008 € *
Available: 243 mtr.
Total Price:
9.90 € *
Price list
Quantity
Price per unit*
1 mtr.
9.9008 €
10 mtr.
8.9131 €
50 mtr.
8.4133 €
100 mtr.
7.9254 €
250 mtr.
7.4256 €
*incl. VAT plus shipping costs
Subject to prior sale
- Thin-walled and flexible shrink tubing with approval for military technology
- Very good properties in terms of mechanical strength and resistance to chemicals
- Large variety of colours and sizes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 6.4 mm | |
| Length | 50 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.6 mm | |
| Colour | blue | |
| Material | PE, crosslinked | |
| Shrinking temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 50 meters |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |