305-12702 | HellermannTyton

Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, red, 305-12702

Order No.: 91F2831
EAN: 4031026141046
MPN:
305-12702
HFT-A-12.7/6.4-PO-X-RD
Series: HFT-A
305-12702 HellermannTyton Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.0095 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
300.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
6.0095 €

- Thin-walled and flexible shrink tubing with approval for military technology

- Very good properties in terms of mechanical strength and resistance to chemicals

- Large variety of colours and sizes

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 12.7 mm
Inner diameter after shrinkage 6.4 mm
Length 50 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.6 mm
Colour red
Material PE, crosslinked
Shrinking temperature 100 °C
Inch Size 1/2
Logistics
Property Value
Country of origin NL
Original Packaging Reel with 50 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes