305-09504 | HellermannTyton
Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, yellow, 305-09504
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.8667 € *
Standard delivery time from the manufacturer is: 6 Weeks
- Thin-walled and flexible shrink tubing with approval for military technology
- Very good properties in terms of mechanical strength and resistance to chemicals
- Large variety of colours and sizes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 9.5 mm | |
| Inner diameter after shrinkage | 4.8 mm | |
| Length | 50 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.6 mm | |
| Colour | yellow | |
| Material | PE, crosslinked | |
| Shrinking temperature | 100 °C | |
| Inch Size | 3/8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Original Packaging | Reel with 50 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |